| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35BAV00100 |
| SKU: | DCHACT26MF35BA V001 |
M83723/87W22126 L/C
| Heilind Number: | DCHACT26MF35BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a durable shell made of composite material, ensuring reliability in even the most demanding environments. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Featuring 66 positions and a triple start threaded mating type, it provides secure and stable connections. The electroless nickel shell plating enhances durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse applications. Trust in this Standard Circular Connector for your connectivity needs.

