| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35BBV00100 |
| SKU: | DCHACT26MF35BB V001 |
M83723/87W22127 L/C
| Heilind Number: | DCHACT26MF35BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the reliability and performance of our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for durability with a composite shell, this connector is ideal for demanding environments. With 66 positions and a triple start threaded mating type, it ensures secure connectivity. Operating in temperatures from -65 to 200°C (-85 to 392°F) and rated for 5A and up to 1300Vrms, it suits a variety of applications. The Electroless Nickel shell plating enhances durability and conductivity. Trust in this essential Standard Circular Connector for seamless connectivity.

