| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35BCV00100 |
| SKU: | DCHACT26MF35BC V001 |
M83723/87W22128 L/C
| Heilind Number: | DCHACT26MF35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance applications. This Straight Plug variant features a durable Composite shell with Electroless Nickel plating, ensuring reliability in harsh environments. With a Triple Start Threaded mating type and 66 positions, it offers secure and efficient connectivity. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with amperage up to 5A, it meets the demands of demanding industrial settings. Rated for 400V AC, 550V DC, and 1300Vrms, it guarantees safe and stable power transmission. Ideal for a wide range of applications, this connector is a vital component for your connectivity needs.

