ACT26MF35BD V001

Heilind Number:DCHACT26MF35BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MF35BD V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MF35BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF35BDV00100
SKU:DCHACT26MF35BD V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for exceptional performance, this connector offers a secure interface with amperage up to 5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms. Featuring a shell size of 19 and 66 positions, it provides versatility for various applications. Constructed with a composite shell and electroless nickel plating, it ensures durability in demanding environments. The Triple Start Threaded mating type guarantees a reliable connection, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality Standard Circular Connector.