M83723/87W22196 L/C

Heilind Number:DCHACT26MF35HA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W22196 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W22196 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF35HAV00100
SKU:DCHACT26MF35HA V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Straight Plug design, these connectors are perfect for high-performance applications. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, they offer reliable power transmission. The Triple Start Threaded mating type ensures a secure fit, while the Electroless Nickel shell plating enhances durability. With 66 available positions and a shell size of 19, they provide versatile connectivity options. Constructed from Composite material, these connectors are built to withstand extreme temperatures from -65 to 200°C (-85 to 392°F), making them ideal for a wide range of industrial and aerospace applications. Elevate your connectivity solutions with our Standard Circular Connectors, providing exceptional performance and reliability.