M83723/87W22198 L/C

Heilind Number:DCHACT26MF35HB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W22198 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W22198 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF35HBV00100
SKU:DCHACT26MF35HB V001

Detailed Description

Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for versatility, these connectors offer 66 pin positions and a robust shell construction, ensuring reliable performance in demanding environments. With an amperage rating of 5A and voltage capabilities up to 400V AC, 550V DC, and 1300Vrms, they are suitable for a wide range of applications. The Electroless Nickel plating on the shell provides corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), these connectors are a trusted solution for your connectivity needs. Elevate your projects with our Standard Circular Connectors, delivering quality and durability.