| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2219N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35HCV00100 |
| SKU: | DCHACT26MF35HC V001 |
M83723/87W2219N L/C
| Heilind Number: | DCHACT26MF35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2219N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for high-performance applications, these connectors deliver a maximum amperage of 5A and can withstand voltages up to 400V AC, 550V DC, and 1300Vrms. With 66 positions and a shell size of 19, they provide reliable power and signal transmission in demanding environments. Constructed with Electroless Nickel plating and composite shell material, they offer exceptional durability and performance, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for aerospace, military, and industrial applications, these connectors ensure secure and efficient connections. Elevate your connectivity solutions with our premium Circular Connectors.

