M83723/87W22326 L/C

Heilind Number:DCHACT26MF35HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W22326 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W22326 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF35HDV00100
SKU:DCHACT26MF35HD V001

Detailed Description

Experience superior connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this straight plug connector boasts a robust shell made of composite material, ensuring durability in even the harshest environments. With a triple start threaded mating type and 66 positions, it offers secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it meets the demands of various industrial settings. The electroless nickel shell plating enhances conductivity, while its compatibility with Standard Circular Connectors makes it a versatile solution for your connectivity needs. Trust in the DEUTSCH 38999 Series III Connector for unparalleled performance.