| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W22328 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35HEV00100 |
| SKU: | DCHACT26MF35HE V001 |
M83723/87W22328 L/C
| Heilind Number: | DCHACT26MF35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W22328 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors are engineered to excel in challenging environments. With a 5 A current rating and voltage capabilities up to 400 V AC, 550 V DC, and 1300 Vrms, they ensure reliable performance. The 19 shell size, triple start threaded mating type, and 66 positions offer versatility for a variety of applications. Constructed with electroless nickel plating and composite shell material, they deliver exceptional durability. Operating efficiently in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for demanding industrial settings. Explore our Standard Circular Connectors range for more options.

