| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W24436 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35PAV00100 |
| SKU: | DCHACT26MF35PA V001 |
M83723/87W24436 L/C
| Heilind Number: | DCHACT26MF35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W24436 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a pin contact type and a durable composite shell, making it ideal for a variety of applications. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The electroless nickel shell plating and triple start threaded mating type guarantee secure connections, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures functionality in diverse environments. With 66 positions available, this connector is a versatile solution for your connectivity needs. Elevate your systems with the Standard Circular Connectors from our collection.

