| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2443N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35PCV00100 |
| SKU: | DCHACT26MF35PC V001 |
M83723/87W2443N L/C
| Heilind Number: | DCHACT26MF35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2443N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a pin contact type and triple start threaded mating design, it ensures secure connections. With a 5A amperage rating and 400V AC, 550V DC, and 1300Vrms voltage capacity, it suits various applications. The composite shell with electroless nickel plating offers durability in harsh environments. With 66 positions and a straight plug shell type, it provides versatility in installation. Operating in temperatures from -65 to 200°C (-85 to 392°F), it's a reliable solution for your connectivity needs. Elevate your connectivity game with this Standard Circular Connector.

