M83723/87W24578 L/C

Heilind Number:DCHACT26MF35PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W24578 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W24578 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF35PEV00100
SKU:DCHACT26MF35PE V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these connectors boast a durable shell material and Electroless Nickel plating, ensuring reliability in even the harshest environments. With 66 positions and a Triple Start Threaded mating type, they provide secure and efficient connectivity. Operating at temperatures ranging from -65 to 200°C, (-85 to 392°F), they offer versatility for various industrial settings. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they meet the demands of critical power transmission. Whether in aerospace, defense, or industrial applications, these connectors are the ideal choice for seamless and robust performance. Upgrade to the pinnacle of connectivity with our Standard Circular Connectors.