| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2457N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35PNV00100 |
| SKU: | DCHACT26MF35PN V001 |
M83723/87W2457N L/C
| Heilind Number: | DCHACT26MF35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2457N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and Electroless Nickel plating, ensuring reliability in even the most demanding environments. With 66 pin contacts and a Triple Start Threaded mating type, it offers seamless integration for your power and signal transmission needs. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage of 1300 Vrms, it guarantees stability and safety. Certified for 5A current at 400V AC and 550V DC, this connector is a must-have for industrial applications requiring high-performance connectivity solutions.

