| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W24618 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35SBV00100 |
| SKU: | DCHACT26MF35SB V001 |
M83723/87W24618 L/C
| Heilind Number: | DCHACT26MF35SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W24618 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector offers reliable performance with an amperage of 5A and a voltage range of up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 19 and 66 positions, it guarantees efficient power transmission. Crafted from high-quality composite materials and featuring Electroless Nickel plating, it ensures durability and longevity even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for demanding industrial environments, this connector, with its Triple Start Threaded mating type, is a versatile solution for your connectivity needs.

