| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G802N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35SNV00100 |
| SKU: | DCHACT26MF35SN V001 |
M83723/91G802N L/C
| Heilind Number: | DCHACT26MF35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G802N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a socket contact type and triple start threaded mating, ensures secure and reliable connections. With a 5 A amperage and 400 V AC, 550 V DC, and 1300 Vrms voltage rating, it is perfect for a wide range of applications. The durable composite shell with electroless nickel plating offers robust protection, while the 66 positions provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector guarantees consistent performance in even the harshest environments. Upgrade your circular connector setup with this essential component.

