| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G10028 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG11BEV00100 |
| SKU: | DCHACT26MG11BE V001 |
M83723/91G10028 L/C
| Heilind Number: | DCHACT26MG11BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G10028 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector features a durable composite shell and electroless nickel plating for reliable operation in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 23 A, it ensures safe and efficient power transmission. The Triple Start Threaded mating type and 11 positions make it versatile for various connection needs. Operating at temperatures ranging from -65 to 200°C, (-85 to 392°F), it offers exceptional performance in extreme conditions. Upgrade your connectivity solutions with this Standard Circular Connector.

