| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G1203N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG11PAV00100 |
| SKU: | DCHACT26MG11PA V001 |
M83723/91G1203N L/C
| Heilind Number: | DCHACT26MG11PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G1203N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a high amperage of 23 A and a durable shell material, this connector ensures reliable performance in demanding environments. With 11 positions for optimal connectivity and a triple start threaded mating type, it guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F) and meeting stringent voltage requirements, it is a must-have for industrial applications. Upgrade your connectivity experience with this essential component.

