| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G14048 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG11PNV00100 |
| SKU: | DCHACT26MG11PN V001 |
M83723/91G14048 L/C
| Heilind Number: | DCHACT26MG11PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G14048 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Straight Plug design, this connector ensures secure and reliable connections in demanding environments. With a high amperage rating of 23A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The 21 shell size, with 11 pin contacts, offers versatile connectivity options. Constructed with durable composite material and electroless nickel shell plating, it guarantees long-lasting performance even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for industrial and military use, this connector is a crucial component for maintaining seamless operations. Elevate your connectivity standards with this premium quality product.

