M83723/91G1404N L/C

Heilind Number:DCHACT26MG11SA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91G1404N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91G1404N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG11SAV00100
SKU:DCHACT26MG11SA V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance design for reliable power transmission. With an amperage of 23 A and a maximum voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, these connectors are ideal for demanding industrial applications. The straight plug configuration, with 11 socket contacts, offers secure and efficient mating, while the triple start threaded design ensures a robust connection. Constructed with electroless nickel-plated shells and composite material, they provide exceptional durability and resistance to harsh environments. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are suitable for use in extreme conditions. Elevate your connectivity solutions with these Standard Circular Connectors, a vital component in various industries.