| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G14076 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG11SBV00100 |
| SKU: | DCHACT26MG11SB V001 |
M83723/91G14076 L/C
| Heilind Number: | DCHACT26MG11SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G14076 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience uncompromising connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance in demanding environments, this connector features 11 socket contacts and a Triple Start Threaded mating type for secure connections. With a shell material and Electroless Nickel plating, it ensures reliable operation in extreme conditions, with an operating temperature range of -65 to 200°C. Rated for 23A at 600V AC, 850V DC, and 1800Vrms, it meets stringent power requirements. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.

