| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G14078 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG11SCV00100 |
| SKU: | DCHACT26MG11SC V001 |
M83723/91G14078 L/C
| Heilind Number: | DCHACT26MG11SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G14078 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Offering high-performance connectivity for demanding applications, these straight plug connectors feature 11 socket contacts, ensuring reliable power transmission at 23A and 600V AC/850V DC. With a durable electroless nickel-plated shell and composite construction, they withstand harsh environments and operate seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). The triple-start threaded mating type provides secure and efficient connections, making them ideal for a wide range of industries. Meet rigorous standards for quality and performance with the DEUTSCH 38999 Series III Composite Connectors.

