| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G14126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG11SEV00100 |
| SKU: | DCHACT26MG11SE V001 |
M83723/91G14126 L/C
| Heilind Number: | DCHACT26MG11SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for high-performance applications, this connector features a durable composite shell and 11 socket contacts, delivering reliable power transmission at 23A and 600V AC. With Electroless Nickel plating for enhanced corrosion resistance and a Triple Start Threaded mating type, it ensures secure connections in any environment. Operating seamlessly from -65°C to 200°C (-85°F to 392°F), it's perfect for aerospace, defense, and industrial applications. Stay connected with confidence using this essential component.

