M83723/91G14128 L/C

Heilind Number:DCHACT26MG11SN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91G14128 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91G14128 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG11SNV00100
SKU:DCHACT26MG11SN V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for your power needs. With an amperage of 23A and voltage capabilities reaching 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission in any application. Featuring a composite shell material and electroless nickel plating, they are durable and corrosion-resistant, suitable for harsh environments. With 11 contact positions and a triple start threaded mating type, they provide secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of industrial and aerospace applications. Elevate your connectivity with our Standard Circular Connectors.