| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G14158 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16AEV00100 |
| SKU: | DCHACT26MG16AE V001 |
M83723/91G14158 L/C
| Heilind Number: | DCHACT26MG16AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G14158 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, these straight plug connectors feature a durable composite shell and electroless nickel plating for enhanced conductivity. With a triple start threaded mating type, they ensure secure connections in high-vibration environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a maximum voltage rating of 1250V DC, 2300Vrms, 900V AC, they are suitable for a wide range of industrial applications. With 16 positions available, they provide ample connectivity options, making them an essential component in your electronic systems. Trust in our Standard Circular Connectors to deliver exceptional quality and performance.

