| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G14159 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16ANV00100 |
| SKU: | DCHACT26MG16AN V001 |
M83723/91G14159 L/C
| Heilind Number: | DCHACT26MG16AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G14159 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector offers a reliable solution for a wide range of applications. With an amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures optimal performance even in demanding environments. Featuring 16 positions and a shell size of 21, it guarantees secure and efficient connections. The Electroless Nickel shell plating and Composite shell material provide durability and longevity, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse operating conditions. Trust in the quality and versatility of our Standard Circular Connectors for all your connectivity needs.

