| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G16107 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16BDV00100 |
| SKU: | DCHACT26MG16BD V001 |
M83723/91G16107 L/C
| Heilind Number: | DCHACT26MG16BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Boasting an amperage of 13 A and a voltage rating of 1250 V DC, this connector ensures reliable power transmission. Featuring a shell size of 21 and a Triple Start Threaded mating type, it guarantees secure and stable connections in any application. The Electroless Nickel plating on the shell provides durability, while the composite shell material offers enhanced protection. Operating smoothly in a wide temperature range from -65 to 200 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

