| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G16108 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16BEV00100 |
| SKU: | DCHACT26MG16BE V001 |
M83723/91G16108 L/C
| Heilind Number: | DCHACT26MG16BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G16108 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug is engineered for seamless performance, boasting a durable Composite shell and Electroless Nickel plating. With 16 positions and a triple-start threaded mating type, it ensures secure and reliable connections in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, it's built to handle high-power applications with ease. Perfect for a wide range of industrial and aerospace settings, this connector is a must-have for professionals seeking top-tier performance and longevity.

