| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G18318 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16JNV00100 |
| SKU: | DCHACT26MG16JN V001 |
M83723/91G18318 L/C
| Heilind Number: | DCHACT26MG16JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G18318 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Ideal for high-performance applications, this Socket connector offers a secure and reliable solution with a voltage rating of 1250 V DC. Its Electroless Nickel plating ensures durability, while its triple Start Threaded mating type guarantees a robust connection. Featuring 16 positions and a current rating of 13 A, it is suitable for a wide range of industrial environments. Crafted from Composite material and operating efficiently in temperatures ranging from -65 to 200 °C, this Connector is a versatile and essential component for your circuitry needs.

