| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G1831N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16PAV00100 |
| SKU: | DCHACT26MG16PA V001 |
M83723/91G1831N L/C
| Heilind Number: | DCHACT26MG16PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G1831N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled reliability of our Straight Plug DEUTSCH 38999 Series III Composite Connector. Engineered for high-performance connectivity in demanding environments, this connector features an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. With a shell size of 21 and 16 pin contact positions, it ensures secure and efficient power delivery. The Electroless Nickel shell plating and Composite shell material guarantee durability, while the Triple Start Threaded mating type allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile and essential component for a wide range of applications.

