| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G20166 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16PBV00100 |
| SKU: | DCHACT26MG16PB V001 |
M83723/91G20166 L/C
| Heilind Number: | DCHACT26MG16PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G20166 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable composite shell with electroless nickel plating, ensuring reliability in demanding environments. With 16 positions and a triple start threaded mating type, it guarantees secure and efficient connections. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it offers robust power and signal transmission. Operating in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's suitable for a wide range of applications. Trust in our Standard Circular Connectors for your connectivity needs.

