| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G20256 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16PEV00100 |
| SKU: | DCHACT26MG16PE V001 |
M83723/91G20256 L/C
| Heilind Number: | DCHACT26MG16PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G20256 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors offer a reliable solution for your power transmission needs. With an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, they ensure efficient performance in various applications. The 21 shell size, Electroless Nickel plating, and Composite shell material guarantee durability and longevity, even in harsh environments. With 16 contact positions and a Triple Start Threaded mating type, they provide secure and efficient connections. Operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for use in extreme conditions. Trust in these connectors for seamless integration and exceptional performance in your projects.

