M83723/91G20258 L/C

Heilind Number:DCHACT26MG16PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91G20258 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91G20258 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:16
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG16PNV00100
SKU:DCHACT26MG16PN V001

Detailed Description

Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer a seamless solution with 16 pin positions, ensuring reliable power transmission. With an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, they guarantee efficient operation even in demanding environments. Constructed with electroless nickel plating and a composite shell, they are durable and capable of withstanding extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for industrial and aerospace use, these connectors, with their triple start threaded mating type, provide secure and efficient connections. Elevate your connectivity standards with our Standard Circular Connectors, an essential component for any professional setup.