| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G2025N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16SAV00100 |
| SKU: | DCHACT26MG16SA V001 |
M83723/91G2025N L/C
| Heilind Number: | DCHACT26MG16SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G2025N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability, this connector features a composite shell and electroless nickel plating, ensuring optimal performance in a range of environments. With 16 socket contacts and a mating type of Triple Start Threaded, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), and with a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it's suitable for a variety of applications. Rest assured, this connector is compliant with the highest quality standards, making it an essential component for your connectivity needs.

