| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16SBV00100 |
| SKU: | DCHACT26MG16SB V001 |
M83723/91G20286 L/C
| Heilind Number: | DCHACT26MG16SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and reliability, this connector boasts a 13A amperage and can handle voltages up to 1250V DC, 2300Vrms, and 900V AC. With a shell size of 21 and 16 socket contacts, it ensures secure and efficient mating in any application. The Electroless Nickel shell plating and rugged composite construction make it ideal for harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for seamless performance in demanding industrial settings.

