| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G20288 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16SCV00100 |
| SKU: | DCHACT26MG16SC V001 |
M83723/91G20288 L/C
| Heilind Number: | DCHACT26MG16SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G20288 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for high performance, this connector offers a reliable amperage of 13A and can withstand voltages up to 1250V DC, 2300Vrms, and 900V AC. With 16 socket contacts, each meticulously plated with Electroless Nickel, it ensures secure and efficient mating in Triple Start Threaded assemblies. Crafted from durable composite material, it's built to endure extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for a wide range of applications. Elevate your connectivity standards with this essential component in the Standard Circular Connector family.

