| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16SDV00100 |
| SKU: | DCHACT26MG16SD V001 |
M83723/91G2028N L/C
| Heilind Number: | DCHACT26MG16SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with our DEUTSCH 38999 Series III Composite Connector. Designed for reliable performance, this straight plug features 16 socket contacts, suitable for high-amperage applications up to 13A. With a robust shell construction and electroless nickel plating, it offers exceptional durability and corrosion resistance. Meeting stringent standards for voltage and temperature, it ensures safe operation in a wide range of conditions, from -65°C to 200°C (-85°F to 392°F). Ideal for aerospace, defense, and industrial applications, this connector guarantees secure and efficient electrical connections in critical systems. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors range.

