| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G20396 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16SEV00100 |
| SKU: | DCHACT26MG16SE V001 |
M83723/91G20396 L/C
| Heilind Number: | DCHACT26MG16SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G20396 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding environments. With 16 socket contacts, it offers reliable power and signal transmission. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, and with an operating temperature range of -65 to 200°C (-85 to 392°F), it's ideal for aerospace, military, and industrial applications. The Triple Start Threaded mating type ensures secure connections, while the composite shell with electroless nickel plating guarantees durability. Trust in this connector for exceptional performance in your critical operations.

