| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G20398 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG16SNV00100 |
| SKU: | DCHACT26MG16SN V001 |
M83723/91G20398 L/C
| Heilind Number: | DCHACT26MG16SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G20398 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for high performance in demanding environments. With a rugged composite shell and electroless nickel plating, they offer durability and reliability. Rated for 13A of current and up to 1250V DC, 2300Vrms, and 900V AC, they are suitable for a wide range of applications. The 21 shell size and 16 socket contacts ensure secure connections, while the triple start threaded mating type allows for easy installation. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a robust solution for industrial and aerospace needs. Upgrade to our Standard Circular Connectors for superior performance.

