| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G22127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35BDV00100 |
| SKU: | DCHACT26MG35BD V001 |
M83723/91G22127 L/C
| Heilind Number: | DCHACT26MG35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G22127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector is crafted for durability and reliability, featuring electroless Nickel shell plating and a composite shell material. With a triple start threaded mating type and 79 positions, it ensures secure and efficient connections. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees optimal power transmission. Perfect for demanding industrial and aerospace settings, this connector is a vital component for your connectivity needs.

