| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G22128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35BEV00100 |
| SKU: | DCHACT26MG35BE V001 |
M83723/91G22128 L/C
| Heilind Number: | DCHACT26MG35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Engineered for optimal performance in demanding environments, this connector offers a maximum amperage of 5A and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With 79 positions and a size 21 shell, it provides versatile and secure connections. Featuring electroless nickel plating and a composite shell, it ensures durability in harsh conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). The Triple Start Threaded mating type and straight plug design facilitate easy installation, making it ideal for a wide range of applications. Trust in this connector for reliable and efficient standard circular connectivity.

