| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G2212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35HAV00100 |
| SKU: | DCHACT26MG35HA V001 |
M83723/91G2212N L/C
| Heilind Number: | DCHACT26MG35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G2212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable shell material and Electroless Nickel plating for reliability in harsh conditions. With an amperage of 5A and voltage ratings of up to 400V AC, 550V DC, and 1300Vrms, it ensures secure power transmission. Boasting 79 positions and a Triple Start Threaded mating type, it guarantees efficient and stable connections. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's the ideal choice for demanding industrial environments. Trust in this Standard Circular Connector for exceptional performance and longevity.

