| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G22196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35HBV00100 |
| SKU: | DCHACT26MG35HB V001 |
M83723/91G22196 L/C
| Heilind Number: | DCHACT26MG35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G22196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for superior performance, this connector boasts a high amperage of 5A and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 21 and 79 pin contact positions, it offers versatile functionality. The Electroless Nickel shell plating ensures durability, while the composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for various environments. Ideal for demanding applications, this connector, with its Triple Start Threaded mating type, is a reliable solution for your connectivity needs.

