| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MG35HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35HDV00100 |
| SKU: | DCHACT26MG35HD V001 |
ACT26MG35HD V001
| Heilind Number: | DCHACT26MG35HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MG35HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a composite shell and 79 pin contacts with Electroless Nickel plating, ensuring durability and secure connections. With a 5A amperage and 400V AC/550V DC voltage ratings, it offers reliable power transmission. The Triple Start Threaded mating type guarantees a secure fit, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for diverse industrial environments. Trust in this connector for seamless and robust connectivity solutions.

