| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G22328 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35HNV00100 |
| SKU: | DCHACT26MG35HN V001 |
M83723/91G22328 L/C
| Heilind Number: | DCHACT26MG35HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G22328 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a 5A amperage and 400V AC/550V DC/1300Vrms voltage rating, this connector is perfect for a variety of applications. With 79 pin positions and a shell size of 21, it offers versatile mating options, while the triple start threaded design ensures secure connections. The Electroless Nickel shell plating and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this connector for reliable and efficient performance in any setting.

