| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G22558 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35JCV00100 |
| SKU: | DCHACT26MG35JC V001 |
M83723/91G22558 L/C
| Heilind Number: | DCHACT26MG35JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G22558 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for high performance, these connectors boast a 5A amperage and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With 79 socket contact positions, they offer reliable and efficient connections in a variety of applications. Constructed with Electroless Nickel plating and composite shell material, they ensure durability and optimal performance even in harsh environments. Operating temperatures ranging from -65 to 200 °C (-85 to 392 °F) make them suitable for a wide range of industrial settings. Trust in our Standard Circular Connectors to meet your connectivity needs with precision and reliability.

