| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G2419N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35PAV00100 |
| SKU: | DCHACT26MG35PA V001 |
M83723/91G2419N L/C
| Heilind Number: | DCHACT26MG35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G2419N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a straight plug configuration, perfect for seamless integration. With a triple start threaded mating type and 79 pin contact positions, they ensure secure and reliable connections. Operating at a wide temperature range of -65 to 200°C, these connectors are built to withstand harsh environments. Offering a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they guarantee efficient power transmission. The electroless nickel shell plating and composite shell material provide durability and longevity. Elevate your connectivity solutions with these Standard Circular Connectors.

