| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G24439 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35PCV00100 |
| SKU: | DCHACT26MG35PC V001 |
M83723/91G24439 L/C
| Heilind Number: | DCHACT26MG35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G24439 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability, this connector features a triple start threaded mating type and a composite shell material, ensuring secure and reliable connections in any environment. With a 5A amperage and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it offers robust performance. The 21 shell size, electroless nickel plating, and 79 positions make it versatile for various applications. Operating from -65 to 200°C (-85 to 392°F), it's built to withstand temperature extremes. Trust in the DEUTSCH 38999 Series III for exceptional quality and performance in your circular connector needs.

