| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G24577 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35PEV00100 |
| SKU: | DCHACT26MG35PE V001 |
M83723/91G24577 L/C
| Heilind Number: | DCHACT26MG35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are designed for high-performance applications, featuring a durable composite shell ideal for harsh environments. With an amperage rating of 5A and voltage capabilities up to 400V AC, 550V DC, and 1300Vrms, they ensure reliable power transmission. The 21 shell size, along with 79 pin contacts, offers versatile connectivity options, while operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). The Electroless Nickel shell plating provides added durability, and the triple start threaded mating type ensures secure connections. Upgrade your connectivity solutions with these connectors, delivering exceptional performance and longevity.

