| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/91G24616 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MG35SAV00100 |
| SKU: | DCHACT26MG35SA V001 |
M83723/91G24616 L/C
| Heilind Number: | DCHACT26MG35SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/91G24616 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a triple start threaded mating type, ensuring secure and reliable connections. With a contact type of socket and 79 positions, they offer versatility in various setups. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, these connectors are suitable for demanding environments. The electroless nickel shell plating provides durability, while the composite shell material offers a lightweight yet robust construction. Elevate your connectivity solutions with our Standard Circular Connectors.

