M83723/91G24619 L/C

Heilind Number:DCHACT26MG35SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/91G24619 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/91G24619 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MG35SBV00100
SKU:DCHACT26MG35SB V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance in demanding environments, these connectors feature a Straight Plug design with Electroless Nickel plating, ensuring reliability and durability. With 79 socket contacts and a Triple Start Threaded mating type, they provide secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and boasting a voltage rating of 400V AC, 550V DC, and 1300Vrms, they are ideal for a wide range of applications. Meeting stringent standards for amperage (5A) and shell material (Composite), these connectors are essential for critical power and signal transmission in aerospace, military, and industrial settings. Trust in our Standard Circular Connectors for seamless connectivity solutions.